
* Images are for reference only
UCD1H470MC6LGS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD1H470MC6LGS
- JLCPCB Part #
- C2165516
- Package
- SMD,D8xL6.5mm
- Description
- -55℃~+105℃ 100mA@120Hz 2000hrs@105℃ 47uF 50V 6.5mm 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1308
1000+
$0.0506
2500+
$0.0489
5000+
$0.0480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?