This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCD1E222MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1E222MNQ1ZD
JLCPCB Part #
C1602516
Package
SMD,D16xL17.5mm
Description
-55℃~+105℃ 16mm 17.5mm 2200uF 25V 5000hrs@105℃ 900mA@120Hz ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3774
200+ $0.9206
500+ $0.8883
1000+ $0.8722

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons