This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UCD1C681MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1C681MNL1GS
JLCPCB Part #
C445473
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 16V 425mA@120Hz 5000hrs@105℃ 680uF ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.5539
10+ $0.4570
30+ $0.4150
100+ $0.3633
500+ $0.3407
1000+ $0.3262
2000+ $0.3246
4000+ $0.3230

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons