This website requires JavaScript.
no-image

* Images are for reference only

UCD1A471MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1A471MCL6GS
JLCPCB Part #
C3828834
Package
SMD,D10xL8.2mm
Description
-55℃~+105℃ 10V 10mm 2000hrs@105℃ 300mA@120Hz 470uF 8.2mm ±20% SMD,D10xL8.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5162
200+ $0.2011
500+ $0.1930
1000+ $0.1898
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons