This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUD0J680MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUD0J680MCL1GS
JLCPCB Part #
C3828819
Package
SMD,D6.3xL6.1mm
Description
-55℃~+105℃ 115mA@120Hz 2000hrs@105℃ 6.1mm 6.3V 6.3mm 68uF ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1740
200+ $0.0673
500+ $0.0651
1000+ $0.0639
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons