This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UBX2D100MPL1TD

Extended
Manufacturer
Nichicon
MFR.Part #
UBX2D100MPL1TD
JLCPCB Part #
C1584949
Package
Plugin
Description
-40℃~+150℃ 1000hrs@150℃ 10mm 10uF 200V 5mm 83mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8911
200+ $0.3452
500+ $0.3340
1000+ $0.3276

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons