This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPS1J8R2MCN1GS

Extended
Manufacturer
Nichicon
MFR.Part #
RPS1J8R2MCN1GS
JLCPCB Part #
C3274477
Package
SMD,D6.3xL6mm
Description
-55℃~+105℃ 120mA@120Hz 2000hrs@105℃ 41mΩ 6.3mm 63V 6mm 8.2uF Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7289
200+ $0.2826
500+ $0.2730
1000+ $0.2682

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons