This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPS0J331MCN1GS

Extended
Manufacturer
Nichicon
MFR.Part #
RPS0J331MCN1GS
JLCPCB Part #
C2161972
Package
SMD,D10xL7.7mm
Description
-55℃~+105℃ 10mm 2000hrs@105℃ 22mΩ@100kHz 3.6A@100kHz 330uF 4.6mm 6.3V 7.7mm Polymer ±20% SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2917
200+ $0.1130
500+ $0.1089
1000+ $0.1070

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons