
* Images are for reference only
PSB2253100KHSD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PSB2253100KHSD
- JLCPCB Part #
- C3792376
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 100nF 725V、2.5kV ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 266
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7079
266+
$1.4362
532+
$1.3846
1064+
$1.3605