This website requires JavaScript.
no-image

* Images are for reference only

UCX1C101MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCX1C101MCL6GS
JLCPCB Part #
C2166013
Package
SMD
Description
-40℃~+135℃ 100uF 16V 197mA@100kHz 2000hrs@135℃ 250mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4395
200+ $0.1701
600+ $0.1641
1200+ $0.1612

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons