
* Images are for reference only
PHB1255500KRSD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PHB1255500KRSD
- JLCPCB Part #
- C7327590
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 160V、250V 50uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.9594
200+
$18.7377
480+
$18.1111
1000+
$17.8019
Welcome back, may I help you?