
* Images are for reference only
UCZ1H330MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ1H330MCL1GS
- JLCPCB Part #
- C7372292
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+125℃ 10.5mm 135mA@120Hz 250mΩ 3000hrs@125℃ 33uF 50V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6200
200+
$0.2480
500+
$0.2400
1000+
$0.2351