This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCV2A180MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCV2A180MCL1GS
JLCPCB Part #
C2161872
Package
SMD,D10xL12.7mm
Description
-55℃~+105℃ 100V 10mm 12.7mm 18uF 2.1A@100kHz 3000hrs@105℃ 41mΩ@100kHz Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5339
200+ $1.3681
400+ $1.3196
800+ $1.2970

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons