This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCJ0J122MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCJ0J122MCL1GS
JLCPCB Part #
C2161914
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 10mm 10mm 1200uF 12mΩ@100kHz 2000hrs@105℃ 6.3V Polymer ±20% SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5431
200+ $0.2105
500+ $0.2041
1000+ $0.1993
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons