
* Images are for reference only
LKG1K222MESBAK
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LKG1K222MESBAK
- JLCPCB Part #
- C6979441
- Package
- Plugin,D30xL30mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.55A@120Hz 2200uF 30mm 30mm 80V ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6700
250+
$4.6568
500+
$4.5005
1000+
$4.4248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?