This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LKG1J682MKN

Extended
Manufacturer
Nichicon
MFR.Part #
LKG1J682MKN
JLCPCB Part #
C5115554
Package
插件,D35xL68mm
Description
-40℃~+85℃ 1000hrs@85℃ 14mm 35mm 4.3A@120Hz 63V 6800uF 68mm ±20% 插件,D35xL68mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.4510
200+ $4.8194
500+ $4.6502
1000+ $4.5665

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons