
* Images are for reference only
LGJ2E181MELA15
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LGJ2E181MELA15
- JLCPCB Part #
- C1605476
- Package
- Plugin,D25xL15mm
- Description
- 15mm 180uF 250V 25mm ±20% 插件,D25xL15mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8460
200+
$1.4887
500+
$1.4370
1000+
$1.4112
Welcome back, may I help you?