This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LGJ2E151MELA15

Extended
Manufacturer
Nichicon
MFR.Part #
LGJ2E151MELA15
JLCPCB Part #
C1602972
Package
Plugin,D25xL15mm
Description
150uF 15mm 250V 25mm ±20% 插件,D25xL15mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6005
200+ $1.3938
500+ $1.3454
1000+ $1.3212
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons