QXP2K153JRP7FL
Extended
* Images are for reference only

QXP2K153JRP7FL

Attributes
Value
Manufacturer
MFR.Part #
QXP2K153JRP7FL
JLCPCB Part #
C3802901
Package
Plugin,P=12.5mm
Description
-40℃~+105℃ 15nF 250V、800V ±5% 插件,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerNichicon
PackagePlugin,P=12.5mm
Operating Temperature-40℃~+105℃
Voltage Rating250V、800V
Tolerance±5%
Capacitance15nF