This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FP-6R3RE821M-S8JT

Extended
Manufacturer
Nichicon
MFR.Part #
FP-6R3RE821M-S8JT
JLCPCB Part #
C4354972
Package
Plugin,D6.3xL8mm
Description
-55℃~+105℃ 2.5mm 2000hrs@105℃ 4.7A@100kHz 6.3V 6.3mm 820uF 8mm 8mΩ@100kHz Polymer ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 804

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 804

In-stock Item Pricing

Qty Unit Price
1+ $0.1888
50+ $0.1536
150+ $0.1385
500+ $0.1197
2000+ $0.0934
4000+ $0.0884

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons