
* Images are for reference only
FP-6R3RE561M-L8CG
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- FP-6R3RE561M-L8CG
- JLCPCB Part #
- C308826
- Package
- Plugin,D8xL8mm
- Description
- 3.5mm 560uF 6.3V 8mm 8mm ±20% 插件,D8xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1561
200+
$0.1388
400+
$0.1170
2400+
$0.1074
5000+
$0.1017
Related Products
Welcome back, may I help you?