
* Images are for reference only
PMEG6010ER-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG6010ER-QX
- JLCPCB Part #
- C6629168
- Package
- SOD-123W
- Description
- -65℃~+150℃ 1A 530mV@1A 60V 60uA@60V Standalone SOD-123W Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.4644
10+
$0.3693
30+
$0.3273
100+
$0.2757
500+
$0.2532
1000+
$0.2387
Welcome back, may I help you?