
* Images are for reference only
PMBT3946YPN-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMBT3946YPN-QX
- JLCPCB Part #
- C20235819
- Package
- TSSOP-6
- Description
- -55℃~+150℃ 1 NPN + 1 PNP 200mA 300@10mA,1V 300MHz 300mV@50mA,5mA 350mW 40V 50nA 6V NPN+PNP TSSOP-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3295
50+
$0.3255
150+
$0.3228
500+
$0.3201
Related Products
Welcome back, may I help you?