
* Images are for reference only
PMEG045V100EPDZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG045V100EPDZ
- JLCPCB Part #
- C552778
- Package
- TO-277
- Description
- 1 Independent 10A 210A 45V 490mV@10A 50uA@10V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7969
10+
$0.7873
30+
$0.7824
100+
$0.7760
Related Products
Welcome back, may I help you?