
* Images are for reference only
NHUMH10F
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NHUMH10F
- JLCPCB Part #
- C3588599
- Package
- TSSOP-6
- Description
- -55℃~+150℃ 1 NPN, 1 PNP Pre-Biased 100 100mA 21 350mW 80V TSSOP-6 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
200+
$0.0402
500+
$0.0387
1000+
$0.0381
Welcome back, may I help you?