
* Images are for reference only
PDTA124ET-QVL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDTA124ET-QVL
- JLCPCB Part #
- C20235739
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 100mA 250mW 50V SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
200+
$0.0320
500+
$0.0309
1000+
$0.0304
Related Products
Welcome back, may I help you?