This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMDPB70EN,115

Extended
Manufacturer
Nexperia
MFR.Part #
PMDPB70EN,115
JLCPCB Part #
C17278770
Package
HUSON-6(2x2)
Description
-55℃~+150℃ 130pF 2 N-Channel 2.5V 3.5A 30V 4.5nC@10V 510mW 57mΩ@10V HUSON-6(2x2) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6446
200+ $0.2579
500+ $0.2482
1000+ $0.2450

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons