
* Images are for reference only
PEMB9,315
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PEMB9,315
- JLCPCB Part #
- C552401
- Package
- SOT-666
- Description
- -65℃~+150℃ 100 100mA 10kΩ 2 PNP Pre-Biased Transistors 300mW 4.7 50V 700mV SOT-666 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 245
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
10+
$0.0475
30+
$0.0413
100+
$0.0367
500+
$0.0331
1000+
$0.0312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?