
* Images are for reference only
PHPT60603NYX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PHPT60603NYX
- JLCPCB Part #
- C458141
- Package
- LFPAK56(PowerSO-8)
- Description
- -55℃~+175℃ 1 NPN 140MHz 200 25W 270mV 3A 50uA 60V 7V NPN LFPAK56(PowerSO-8) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 39
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2333
50+
$0.2288
150+
$0.2258
500+
$0.2227
Related Products
Welcome back, may I help you?