
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | - | |
| Output Logic Level - Low | 50mV | |
| Series | HEF | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 30ns@15V,50pF | |
| Number of Channels | 6 | |
| Input Logic Level - High | 4V、8V、12.5V | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 30uA | |
| Input Logic Level - Low | 1V、2V、2.5V | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 3.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HEF4069UBTT-Q100118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | - | |
| Output Logic Level - Low | 50mV | |
| Series | HEF | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 30ns@15V,50pF | |
| Number of Channels | 6 | |
| Input Logic Level - High | 4V、8V、12.5V | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 30uA | |
| Input Logic Level - Low | 1V、2V、2.5V | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 3.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEF4069UBTT-Q100118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HEF4069UBTT-Q100118 datasheets or manufacturer documentation.
Datasheet: HEF4069UBTT-Q100118 Datasheet (PDF)
The HEF4069UBTT-Q100118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.