This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PESD5V0U2BMB,315

Extended
Manufacturer
Nexperia
MFR.Part #
PESD5V0U2BMB,315
JLCPCB Part #
C552579
Package
SOT-883B
Description
1.5A@8/20us 12V 2 2.9pF 5.5V 5V 5nA Bidirectional ESD IEC 61000-4-2 SOT-883B ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 365

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0399
10+ $0.0317
30+ $0.0277
100+ $0.0246

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons