
* Images are for reference only
BZX84W-C8V2F
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX84W-C8V2F
- JLCPCB Part #
- C551178
- Package
- SOT323(SC-70)
- Description
- 1 Independent 275mW 6Ω 7.7V~8.7V 700nA@5V 8.2V SOT323(SC-70) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1067
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0169
10+
$0.0132
30+
$0.0112
100+
$0.0100
500+
$0.0089
1000+
$0.0084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?