
* Images are for reference only
PESD3V3T1BLSAYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD3V3T1BLSAYL
- JLCPCB Part #
- C7260780
- Package
- SOD-882
- Description
- 1 10.5A@8/20us 100pA 11V 20pF 3.3V 4.7V Bidirectional IEC 61000-4-2 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
200+
$0.0479
500+
$0.0463
1000+
$0.0455
Related Products
Welcome back, may I help you?