This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PESD2CANFD24U-TR

Extended
Manufacturer
Nexperia
MFR.Part #
PESD2CANFD24U-TR
JLCPCB Part #
C3711066
Package
TO-236AB
Description
1A@8/20us 24V 25.5V 3.5pF 43V 50nA IEC 61000-4-2 TVS TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2669
50+ $0.2635
150+ $0.2613
500+ $0.2590

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons