
* Images are for reference only
PDZ6.2B/ZL115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDZ6.2B/ZL115
- JLCPCB Part #
- C3732043
- Package
- -
- Description
- 1 Independent 400mW 500nA@3V 6.06V~6.33V ±2% - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 259
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
4000+
$0.0134
10000+
$0.0129
20000+
$0.0127
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?