This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PH9030AL115

Extended
Manufacturer
Nexperia
MFR.Part #
PH9030AL115
JLCPCB Part #
C3288620
Package
LFPAK-56
Description
-55℃~+150℃ 1 N-channel 1.565nF@12V 13.3nC@4.5V 186pF@12V 2V@1mA 30V 62.5W 63A 9mΩ@10V N-Channel LFPAK-56 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1609
200+ $0.0623
500+ $0.0601
1500+ $0.0590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons