
* Images are for reference only
NHDTA143ZUF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NHDTA143ZUF
- JLCPCB Part #
- C3588776
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 PNP Pre-Biased 10 100 100mA 235mW 80V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
200+
$0.0264
500+
$0.0254
1000+
$0.0249
Related Products
Welcome back, may I help you?