
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.1ns@2.7V,5pF | |
| Number of Bits per Element | 2 | |
| Voltage - Supply | 0.7V~2.75V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 600nA | |
| Current - Output High(IOH) | 8mA | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Logic Family | 74AXP | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AXP2G34GSH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.1ns@2.7V,5pF | |
| Number of Bits per Element | 2 | |
| Voltage - Supply | 0.7V~2.75V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 600nA | |
| Current - Output High(IOH) | 8mA | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Logic Family | 74AXP | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AXP2G34GSH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AXP2G34GSH datasheets or manufacturer documentation.
Datasheet: 74AXP2G34GSH Datasheet (PDF)
The 74AXP2G34GSH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.