
* Images are for reference only
PESD18VF1BLS-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD18VF1BLS-QYL
- JLCPCB Part #
- C20235747
- Package
- DFN1006BD-2
- Description
- 0.31pF 1 18V 1nA 20V 24V Bidirectional ESD DFN1006BD-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1649
50+
$0.1622
150+
$0.1604
500+
$0.1587
Related Products
Welcome back, may I help you?