
* Images are for reference only
HEF4520BT-Q100J
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HEF4520BT-Q100J
- JLCPCB Part #
- C551494
- Package
- SOP-16
- Description
- -40℃~+85℃ 2 4.5V~15.5V 40MHz Asynchronous Divide-by-2 Falling Edge、Rising Edge SOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2938
10+
$0.2320
30+
$0.2056
100+
$0.1724
500+
$0.1577
1000+
$0.1489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?