
* Images are for reference only
BZX8450-C7V5VL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX8450-C7V5VL
- JLCPCB Part #
- C5605531
- Package
- TO-236AB
- Description
- 1 Independent 100nA@5.7V 15Ω 250mW 7.13V~7.88V 7.5V ±5% TO-236AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
200+
$0.0223
500+
$0.0216
1000+
$0.0212
Welcome back, may I help you?