
* Images are for reference only
74HCT4016D,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4016D,112
- JLCPCB Part #
- C6089330
- Package
- SO-14
- Description
- -40℃~+85℃ 120Ω 12ns 150MHz 19ns 1:1 23ns 4 4.5V~5.5V Bidirectional analog channel SO-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8493
200+
$0.3404
500+
$0.3275
1000+
$0.3227
Related Products
Welcome back, may I help you?