
* Images are for reference only
BZX38450-C16X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX38450-C16X
- JLCPCB Part #
- C3733290
- Package
- SOD-323
- Description
- 1 Independent 16V 300mW 50nA@12.1V ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 659
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
10+
$0.0201
30+
$0.0171
100+
$0.0152
500+
$0.0136
1000+
$0.0127
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?