
* Images are for reference only
BC52PASX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BC52PASX
- JLCPCB Part #
- C549340
- Package
- DFN2020D-3
- Description
- 1 PNP 100nA 145MHz 1A 420mW 500mV 60V 63 PNP DFN2020D-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
50+
$0.0770
150+
$0.0759
500+
$0.0747
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?