
* Images are for reference only
PESD1CANFD36L-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD1CANFD36L-QYL
- JLCPCB Part #
- C42290665
- Package
- DFN1006-2
- Description
- 1 1nA 2.9A@8/20us 36V 41V 42V 8.7pF Bidirectional ESD IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2533
10+
$0.2469
30+
$0.2436
100+
$0.2404
Related Products
Welcome back, may I help you?