
* Images are for reference only
BAS521BF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS521BF
- JLCPCB Part #
- C549248
- Package
- SOD-523
- Description
- 1.25V@200mA 100nA@200V 250V 250mA 50ns Independent SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
100+
$0.0617
300+
$0.0564
1000+
$0.0525
5000+
$0.0493
10000+
$0.0477
Related Products
Welcome back, may I help you?