
* Images are for reference only
BAS21QAZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS21QAZ
- JLCPCB Part #
- C549215
- Package
- DFN1010-3
- Description
- 1.25V@200mA 100nA@200V 250V 330mA 50ns Independent DFN1010-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1076
50+
$0.0916
150+
$0.0835
500+
$0.0776
2500+
$0.0728
5000+
$0.0704
Related Products
Welcome back, may I help you?