
* Images are for reference only
74LVC1GU04GW-Q100125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC1GU04GW-Q100125
- JLCPCB Part #
- C4471736
- Package
- TSSOP-5
- Description
- -40℃~+125℃ 1 1 1.65V~5.5V 24mA 24mA 4uA 74LVC TSSOP-5 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 689
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0134
500+
$0.0130
1000+
$0.0127
Related Products
Welcome back, may I help you?