This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVCH162244ADL118

Extended
Manufacturer
Nexperia
MFR.Part #
74LVCH162244ADL118
JLCPCB Part #
C3756449
Package
SSOP-48
Description
-40℃~+125℃ -、- 1 1.2V~3.6V 12mA 12mA 16 7.5ns@3.3V,50pF 74LVCH 80uA Schmitt trigger Tri-State SSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4725
200+ $0.1829
500+ $0.1765
1000+ $0.1733
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons