
* Images are for reference only
1PS76SB21-QZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 1PS76SB21-QZ
- JLCPCB Part #
- C7507465
- Package
- SOD-323
- Description
- 1 Independent 15uA@30V 1A 200mA 40V 550mV@200mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
100+
$0.0592
300+
$0.0586
1000+
$0.0581
Related Products